Rochester Electronics VCA820ID technical specifications.
| Bandwidth | 168MHz |
| Package/Case | SOIC |
| Gain | 10dB |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics VCA820ID to view detailed technical specifications.
No datasheet is available for this part.