The XC4028XL-2HQ208I is a 208-pin quad terminal field programmable gate array (FPGA) from Rochester Electronics. It operates at a nominal supply voltage of 3.3V, with a minimum voltage of 3V and a maximum voltage of 3.6V. The device can handle clock frequencies of up to 179MHz. The FPGA is packaged in a 28x28mm HQFP-208 package.
Rochester Electronics XC4028XL-2HQ208I technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 179 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics XC4028XL-2HQ208I to view detailed technical specifications.
No datasheet is available for this part.