Rochester Electronics ZTX749A technical specifications.
| Package/Case | TO-226 |
| Current Rating | -2A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | -35V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ZTX749A to view detailed technical specifications.
No datasheet is available for this part.