
Rocol 10125 technical specifications.
| Trade Name | Oxy Lube |
| Package Size | 400 ml |
| Lubricant Type | Molybdenum Disulphide |
| Application | Cam, Pin, Plain Bearing, Vacuum Equipment |
| Package Type | Aerosol |
| RoHS | Not Compliant |
Download the complete datasheet for Rocol 10125 to view detailed technical specifications.
No datasheet is available for this part.
