Rocol 12761 technical specifications.
| Color | Black, Blue |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | No |
| Weight | 400g |
| RoHS | Not Compliant |
Download the complete datasheet for Rocol 12761 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
