Rocol 15241 technical specifications.
| Color | Beige, Brown |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | No |
| Weight | 380g |
| RoHS | Not Compliant |
Download the complete datasheet for Rocol 15241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
