Rocol 15525 technical specifications.
| Package Size | 20 L |
| Trade Name | Foodlube Hi-Torque |
| Lubricant Type | Polyalphaolefin |
| Application | Corrosion Protection, Gear Box |
| Food Safe | Yes |
| Package Type | Can |
| RoHS | Not Compliant |
Download the complete datasheet for Rocol 15525 to view detailed technical specifications.
No datasheet is available for this part.