Rocol 15795 technical specifications.
| Package Size | 20 L |
| Application | Compressors, Hydraulics |
| Lubricant Type | Oil |
| Food Safe | Yes |
| Package Type | Can |
| RoHS | Not Compliant |
Download the complete datasheet for Rocol 15795 to view detailed technical specifications.
No datasheet is available for this part.