
Rocol 44540 technical specifications.
| Color | Yellow |
| Length | 18.25m |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Rocol 44540 to view detailed technical specifications.
No datasheet is available for this part.