Rocol 72015 technical specifications.
| Color | Clear |
| Max Operating Temperature | 200°C |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rocol 72015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.