Roebuck 1206 technical specifications.
| Color | Red |
| Height | 40mm |
| Material | Polypropylene |
| Mount | Box |
| Width | 180mm |
| RoHS | Not Compliant |
Download the complete datasheet for Roebuck 1206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.