RBK WORKSHOP S/DRIVER PHILLIPS 75MM N01; Supply Voltage V AC:-; Input Power:-; Blade Length:75mm; Saw Type:-; Driver Type:1; Tip / Nozzle Style:Phillips
Roebuck 217271- technical specifications.
| Blade Length | 75mm |
| Driver Type | 1 |
| Tip / Nozzle Size | No.1 |
| Tip / Nozzle Style | Phillips |
| RoHS | Not Compliant |
Download the complete datasheet for Roebuck 217271- to view detailed technical specifications.
No datasheet is available for this part.