Roebuck 217274- technical specifications.
| Blade Length | 38mm |
| Driver Type | 2 |
| Tip / Nozzle Size | No.2 |
| Tip / Nozzle Style | Pozidriv |
| RoHS | Not Compliant |
Download the complete datasheet for Roebuck 217274- to view detailed technical specifications.
No datasheet is available for this part.