Roebuck 217275- technical specifications.
| Blade Length | 75mm |
| Driver Type | 0 |
| Tip / Nozzle Size | No.0 |
| Tip / Nozzle Style | Pozidriv |
| RoHS | Not Compliant |
Download the complete datasheet for Roebuck 217275- to view detailed technical specifications.
No datasheet is available for this part.