Roebuck 2708 technical specifications.
| Color | Red |
| Height | 35mm |
| Material | Polypropylene |
| Mount | Box |
| Width | 230mm |
| RoHS | Not Compliant |
Download the complete datasheet for Roebuck 2708 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
