Roebuck 4R25/DAIMON996 technical specifications.
| Mount | External |
| Output Voltage | 6V |
| Reach SVHC Compliant | Unknown |
| Weight | 300g |
| RoHS | Not Compliant |
Download the complete datasheet for Roebuck 4R25/DAIMON996 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.