RBK ROTOBOR CUTTER SHORT 14MM; Effective Length:25mm; Outer Diameter:-; External Diameter:14mm; Material:HSS
Roebuck BX14S 14MM. technical specifications.
| Outside Diameter | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Roebuck BX14S 14MM. to view detailed technical specifications.
No datasheet is available for this part.