Roebuck CR3201/CL/0030/CD/- technical specifications.
| Inside Diameter | 31.5mm |
| Mount | External |
| Outside Diameter | 41mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Roebuck CR3201/CL/0030/CD/- to view detailed technical specifications.
No datasheet is available for this part.