Roebuck GZE13N technical specifications.
| Height | 200mm |
| Length | 1150mm |
| Reach SVHC Compliant | Unknown |
| Width | 525mm |
| RoHS | Not Compliant |
Download the complete datasheet for Roebuck GZE13N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.