
Roebuck PFB198 technical specifications.
| Package/Case | 200 |
| Material | Steel |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Weight | 0.54kg |
| RoHS | Compliant |
Download the complete datasheet for Roebuck PFB198 to view detailed technical specifications.
No datasheet is available for this part.
