Roebuck PFP2886 technical specifications.
| Body Length | 1.5inch |
| Length | 38.1mm |
| Material | Stainless Steel |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Roebuck PFP2886 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
