Silicone Adhesives White/Gray/Black 1e14Ohm.cm 35PSI 90%
Rogers BF-1000-1/4 technical specifications.
| Color | White/Gray/Black |
| Tensile Strength | 35PSI |
| Volume Resistivity | 1e14Ohm.cm |
| Elongation | 90% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rogers BF-1000-1/4 to view detailed technical specifications.
No datasheet is available for this part.