Rohm 1SS390FHTE61 technical specifications.
| Package/Case | 100 |
| Forward Current | 100mA |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm 1SS390FHTE61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.