Rohm 2SA2048KT146R technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | -1A |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transition Frequency | 350MHz |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SA2048KT146R to view detailed technical specifications.
No datasheet is available for this part.