Rohm 2SA2094TLR technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 500mV |
| Max Collector Current | 2A |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Transition Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SA2094TLR to view detailed technical specifications.
No datasheet is available for this part.