Rohm 511-8007-KIT technical specifications.
| Package/Case | 0402 |
| Color | Blue, Green, Red, Orange, Yellow |
| Mount | Surface Mount |
| Packaging | Box |
| Series | PicoLED™ |
| RoHS | Compliant |
Download the complete datasheet for Rohm 511-8007-KIT to view detailed technical specifications.
No datasheet is available for this part.