Rohm ADG713BRUZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 12.5mA |
| Packaging | Tape and Reel |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Rohm ADG713BRUZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.