Rohm BA3577FS-E2 technical specifications.
| Package/Case | SOP |
| Max Output Power | 10mW |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA3577FS-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
