The BA5830FM-E2 is a 4-channel power switch from Rohm, packaged in HSOP with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is available in quantities of 1500 per reel. The device is RoHS compliant and suitable for use in a variety of electronic systems.
Rohm BA5830FM-E2 technical specifications.
| Package/Case | HSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 1A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA5830FM-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.