Rohm BA5830FP-E2 technical specifications.
| Package/Case | SOP |
| Interface | Logic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current per Channel | 1A |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA5830FP-E2 to view detailed technical specifications.
No datasheet is available for this part.