Rohm BA5937AFP-E2 technical specifications.
| Package/Case | HSOP |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA5937AFP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.