Rohm BD3487FS-E2 technical specifications.
| Package/Case | TO-236-3 |
| Features | Thermal Limit, UVLO, OVP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 65uA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD3487FS-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.