Rohm BD6112FVM-E2 technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 10mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6112FVM-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.