Rohm BD6201FS-E2 technical specifications.
| Package/Case | SOP |
| Interface | Parallel |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Number of Outputs | 6 |
| Output Current | 15mA |
| Output Voltage | 7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6201FS-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.