
Rohm BD6394EFV-E2 technical specifications.
| Package/Case | HTSSOP |
| Height | 0.85mm |
| Length | 7.8mm |
| Max Collector Current | 900mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 19V |
| Mount | Surface Mount |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6394EFV-E2 to view detailed technical specifications.
No datasheet is available for this part.
