The BD6640KUT-E2 is a high side switch from Rohm with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features fault protection against over temperature and reverse current. The device has a maximum output current of 2A and is available in a SOIC package. It is suitable for on/off interface applications.
Rohm BD6640KUT-E2 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6640KUT-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.