Rohm BD6669FV-E2 technical specifications.
| Package/Case | LSSOP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6669FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.