Rohm BD6754KN-E2 technical specifications.
| Package/Case | VQFN |
| Interface | Serial |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 7.5mA |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6754KN-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
