Rohm BD6794EFV-E2 technical specifications.
| Package/Case | VSSOP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 32V |
| Output Current | 2A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6794EFV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.