Rohm BD6796EFV-E2 technical specifications.
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6796EFV-E2 to view detailed technical specifications.
No datasheet is available for this part.