Rohm BD6874GLS-E2 technical specifications.
| Package/Case | LGA |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Output Current | 200mA |
| Package Quantity | 3000 |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6874GLS-E2 to view detailed technical specifications.
No datasheet is available for this part.