Rohm BD6884GUW-E2 technical specifications.
| Package/Case | VFBGA |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Output Current per Channel | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6884GUW-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.