Rohm BD6909AEFV-E2 technical specifications.
| Interface | Parallel |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Output Current | 1A |
| Package Quantity | 2000 |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6909AEFV-E2 to view detailed technical specifications.
No datasheet is available for this part.