Rohm BD7776ARFS-E2 technical specifications.
| Package/Case | VSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD7776ARFS-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.