Rohm BD7776RFS-E2 technical specifications.
| Interface | Logic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Output Current per Channel | 1A |
| Package Quantity | 1500 |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD7776RFS-E2 to view detailed technical specifications.
No datasheet is available for this part.