Rohm BD8601FV-E2 technical specifications.
| Package/Case | SSOP |
| Max Input Voltage | 15V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD8601FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.