The BD9001 is a single positive output DC-DC converter from Rohm, suitable for use in applications with input voltages between 7V and 48V. It features a surface mount package and operates over a temperature range of -40°C to 95°C. The converter is designed to provide a stable output voltage within this input voltage range.
Rohm BD9001 technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 48V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 48V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Configuration | Positive |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm BD9001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.