Rohm BD9673EFJ_EVK technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Current | 1.5A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9673EFJ_EVK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
