Rohm BD9733KN-E2 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 5 |
| Output Current | 30mA |
| Output Voltage | 2.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm BD9733KN-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.