Rohm BH1406GU-E2 technical specifications.
| Package/Case | VBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 108 MHz |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH1406GU-E2 to view detailed technical specifications.
No datasheet is available for this part.